LEDVANCE P CLAS A E27 GLS LED Bulb 13 W(100W), 4000K, Warm White, A60 shape
- RS Stock No.:
- 206-8606
- Mfr. Part No.:
- 4058075463264
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8606
- Mfr. Part No.:
- 4058075463264
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 13 W | |
| Colour Temperature | 4000K | |
| Series | P CLAS A | |
| Incandescent Equivalent Wattage | 100W | |
| Lamp Type | LED | |
| Lamp Shape | A60 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 13 W | ||
Colour Temperature 4000K | ||
Series P CLAS A | ||
Incandescent Equivalent Wattage 100W | ||
Lamp Type LED | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 13 W which has a 4000K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Good quality of light
Operating frequency 50 to 60 Hz
Good quality of light
Operating frequency 50 to 60 Hz
