LEDVANCE P CLAS A E27 GLS LED Bulb 10 W(75W), 2700K, Warm White, A60 shape

Stock information currently inaccessible
RS Stock No.:
206-8604
Mfr. Part No.:
4058075463202
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

10 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

75W

Lamp Type

LED

Series

P CLAS A

Lamp Shape

A60

Colour Tone

Warm White

Voltage Rating

240 V

COO (Country of Origin):
CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 10 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.

Ambient temperature range -20 to +40 °C
Not dimmable
Operating frequency 50 to 60 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy