LEDVANCE P CLAS A E27 GLS LED Bulb 19 W(50W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 206-8601
- Mfr. Part No.:
- 4058075463127
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8601
- Mfr. Part No.:
- 4058075463127
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 19 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 50W | |
| Series | P CLAS A | |
| Lamp Type | LED | |
| Lamp Shape | A60 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 19 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 50W | ||
Series P CLAS A | ||
Lamp Type LED | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 19 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Not dimmable
Operating frequency 50 to 60 Hz
Not dimmable
Operating frequency 50 to 60 Hz
