LEDVANCE GU10 LED Reflector Lamp(80 W), 4000k, Warm White, Reflector shape
- RS Stock No.:
- 206-8571
- Mfr. Part No.:
- 4058075449244
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8571
- Mfr. Part No.:
- 4058075449244
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Reflector Lamp | |
| Incandescent Equivalent Wattage | 80 W | |
| Colour Temperature | 4000 k | |
| Colour | Warm White | |
| Lamp Shape | Reflector | |
| Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket GU10 | ||
Product Type LED Reflector Lamp | ||
Incandescent Equivalent Wattage 80 W | ||
Colour Temperature 4000 k | ||
Colour Warm White | ||
Lamp Shape Reflector | ||
Voltage 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom PAR16 LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamps. The Led lamp has 8.3 W of wattage and long lifetime of up to 25000 hours, while providing premium light quality.
Low energy consumption
Ambient temperature range -20 to +40 °C
