LEDVANCE P CLAS A E27 GLS LED Bulb 7 W(60W), 4000K, Warm White, A60 shape

Stock information currently inaccessible
RS Stock No.:
206-8545
Mfr. Part No.:
4058075438958
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

7 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Lamp Type

LED

Series

P CLAS A

Lamp Shape

A60

Colour Tone

Warm White

Voltage Rating

240 V

COO (Country of Origin):
CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 7 W which has a 4000K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.

Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy