LEDVANCE P RF CLAS P E14 GLS LED Bulb 4 W(40W), 2700K, Warm White, P45 shape
- RS Stock No.:
- 206-8538
- Mfr. Part No.:
- 4058075438613
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8538
- Mfr. Part No.:
- 4058075438613
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E14 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED Filament | |
| Series | P RF CLAS P | |
| Lamp Shape | P45 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E14 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED Filament | ||
Series P RF CLAS P | ||
Lamp Shape P45 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom retrofit LED classic P standard E14 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 4 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
No UV and near-IR radiation in the light beam
