LEDVANCE BA15d PL LED Lamp 8 W(75W), Linear shape

Stock information currently inaccessible
RS Stock No.:
206-8528
Mfr. Part No.:
4058075432994
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

BA15d

Wattage

8 W

Lamp Type

LED

Incandescent Equivalent Wattage

75W

Dimmable

Yes

Lamp Shape

Linear

Voltage Rating

240 V

Luminosity

1055 lm

Length

100 mm

Diameter

18mm

COO (Country of Origin):
CN
The Ledvance Led SPECIAL T SLIM is easy replacement of halogen lamp and has a compact design. It used 2.2 W of wattage which give 2700 K of colour temperature and has a long life 15000h which is good quality of light.

Ambient temperature range -20 to +40 °C
Maximum temperature at tc test point 105 °C