LEDVANCE P STICK E27 GLS LED Bulb 10 W(75W), 4000K, Cool White, Frosted shape
- RS Stock No.:
- 206-8508
- Mfr. Part No.:
- 4058075292697
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8508
- Mfr. Part No.:
- 4058075292697
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 10 W | |
| Colour Temperature | 4000K | |
| Series | P STICK | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 75W | |
| Lamp Shape | Frosted | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 10 W | ||
Colour Temperature 4000K | ||
Series P STICK | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 75W | ||
Lamp Shape Frosted | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom stick has standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 10W which has a 4000K colour temperature and this LED lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Not dimmable
Not dimmable
