LEDVANCE P CLAS A E27 GLS LED Bulb 6.5 W(50W), 2700K, Warm White, P45 shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-8504
Mfr. Part No.:
4058075287365
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

6.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Series

P CLAS A

Lamp Type

LED Filament

Lamp Shape

P45

Colour Tone

Warm White

Voltage Rating

240 V

The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 6.5 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.

Ambient temperature range -20 to +40 °C
Not dimmable
Operating frequency 50 to 60 Hz