Philips Classic E14 LED GLS Bulb 2.7-25 W(25W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 204-4234
- Mfr. Part No.:
- 929001332302
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4234
- Mfr. Part No.:
- 929001332302
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 2.7-25 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Lamp Type | LED Filament | |
| Series | Classic | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Voltage Rating | 220-240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 2.7-25 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Lamp Type LED Filament | ||
Series Classic | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
Voltage Rating 220-240 V | ||
- COO (Country of Origin):
- CN
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
High efficiency
Power 25W
Energy saving
Power 25W
Energy saving
