Philips Classic B22 GLS LED Bulb 4.3-40 W(40W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
204-4228
Mfr. Part No.:
929001889902
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

B22

Wattage

4.3-40 W

Colour Temperature

2700K

Series

Classic

Incandescent Equivalent Wattage

40W

Lamp Type

LED Filament

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220-240 V

COO (Country of Origin):
CN
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.

High efficiency
Power 40W
Energy saving

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy