Philips Classic E27 LED GLS Bulb 8-60 W(60W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 204-4198
- Mfr. Part No.:
- 929001331202
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4198
- Mfr. Part No.:
- 929001331202
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E27 | |
| Wattage | 8-60 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 60W | |
| Series | Classic | |
| Lamp Shape | Bulb | |
| Colour Tone | Warm White | |
| Voltage Rating | 220-240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E27 | ||
Wattage 8-60 W | ||
Colour Temperature 2700K | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 60W | ||
Series Classic | ||
Lamp Shape Bulb | ||
Colour Tone Warm White | ||
Voltage Rating 220-240 V | ||
- COO (Country of Origin):
- CN
The Philips Lighting Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.
High efficiency
Power 60W
Energy saving
Power 60W
Energy saving
