Philips R7S PL LED Lamp 17.5-150 W(150W), Linear shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-4191
Mfr. Part No.:
929002016602
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

R7S

Wattage

17.5-150 W

Incandescent Equivalent Wattage

150W

Lamp Type

LED

Dimmable

Yes

Lamp Shape

Linear

Voltage Rating

220-240 V

Luminosity

2460 lm

Length

118 mm

Diameter

117mm

COO (Country of Origin):
CN
The Philips Lighting CorePro R7S is a retrofit replacement for traditional double-ended linear R7S lamps. It delivers light just like a halogen lamp. It has in the range you can choose dimmable products which have deep dimming function that enables a cozy ambience when using a dimmable fixture

High efficiency
Power 150W
RoHS compliant