Philips G4 LED Capsule Bulb 1.7-20 W(20W), 2700K, Warm White, Capsule shape
- RS Stock No.:
- 204-4188
- Mfr. Part No.:
- 929001323802
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4188
- Mfr. Part No.:
- 929001323802
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | G4 | |
| Wattage | 1.7-20 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 20W | |
| Lamp Type | LED | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Tone | Warm White | |
| Luminosity | 204 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base G4 | ||
Wattage 1.7-20 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 20W | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Tone Warm White | ||
Luminosity 204 lm | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED capsule deliver a high quality light to make themselves to be a true replacement of halogen specialty lamp. It is particularly suit for task lighting in hotel and restaurants, and ideal for decorative and ambient application.
High efficiency
Power 25W
Energy saving
Minimize maintenance cost
Power 25W
Energy saving
Minimize maintenance cost
