Philips GU10 LED Reflector Lamp 4.6 W(50W), 2700K, Warm White, Reflector shape
- RS Stock No.:
- 204-4174
- Mfr. Part No.:
- 929001215232
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4174
- Mfr. Part No.:
- 929001215232
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | GU10 | |
| Wattage | 4.6 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 50W | |
| Lamp Type | LED | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base GU10 | ||
Wattage 4.6 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 50W | ||
Lamp Type LED | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 50W
Energy saving
Minimize maintenance cost
Power 50W
Energy saving
Minimize maintenance cost
