Osram E27 LED Cluster Lamp, Warm White, Cluster shape
- RS Stock No.:
- 197-6450
- Mfr. Part No.:
- 4058075124844
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 197-6450
- Mfr. Part No.:
- 4058075124844
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Lamp Type | LED | |
| Lamp Shape | Cluster | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Lens Colour | Clear | |
| Length | 170 mm | |
| Diameter | 75mm | |
| Viewing Angle | 360° | |
| Current Rating | 3.6 A | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Lamp Type LED | ||
Lamp Shape Cluster | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Lens Colour Clear | ||
Length 170 mm | ||
Diameter 75mm | ||
Viewing Angle 360° | ||
Current Rating 3.6 A | ||
- COO (Country of Origin):
- CN
The Ledvance 4058075124844 lamp is a LED replacement for HID lamps for outdoor application. This lamp mainly used for streets, area lighting, pedestrian zones, parks, industries.
LED alternative for applications requiring a high luminous flux
Power factor is 0.9
Type of protection used is IP65
High surge protection is up to 4 kV (L-N)
Power factor is 0.9
Type of protection used is IP65
High surge protection is up to 4 kV (L-N)
