Osram HQL LED E27 LED Cluster Lamp 46 W, Warm White, Cluster shape
- RS Stock No.:
- 195-0344
- Mfr. Part No.:
- 4058075124868
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 195-0344
- Mfr. Part No.:
- 4058075124868
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 46 W | |
| Lamp Type | LED | |
| Series | HQL LED | |
| Lamp Shape | Cluster | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Length | 195 mm | |
| Diameter | 80mm | |
| Life Hours | 50000h | |
| Viewing Angle | 360° | |
| Current Rating | 3.6 (Inrush) A | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 46 W | ||
Lamp Type LED | ||
Series HQL LED | ||
Lamp Shape Cluster | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Length 195 mm | ||
Diameter 80mm | ||
Life Hours 50000h | ||
Viewing Angle 360° | ||
Current Rating 3.6 (Inrush) A | ||
- COO (Country of Origin):
- CN
Replacement for HQL: Suitable for operation with conventional control gear for HQL
Replacement for other HID: Suitable for operation with line voltage without control gear
Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
Effective thermal management for wide operating temperature range
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
LED alternative for applications requiring a high luminous flux
Power factor: 0.9
High surge protection: up to 4 kV (L-N)Application
Streets
Area lighting
Pedestrian zones
Parks
Industry
Outdoor applications only in suitable luminaires
Replacement for other HID: Suitable for operation with line voltage without control gear
Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
Effective thermal management for wide operating temperature range
Low maintenance costs thanks to long lifetime
Instant 100 % light, no warm-up time
LED alternative for applications requiring a high luminous flux
Power factor: 0.9
High surge protection: up to 4 kV (L-N)Application
Streets
Area lighting
Pedestrian zones
Parks
Industry
Outdoor applications only in suitable luminaires
