Osram PARATHOM DIM LINE R7S LED Cluster Lamp 11.5 W, Warm White, Cluster shape
- RS Stock No.:
- 195-0337
- Mfr. Part No.:
- 4058075169050
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 195-0337
- Mfr. Part No.:
- 4058075169050
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | R7S | |
| Wattage | 11.5 W | |
| Lamp Type | LED | |
| Series | PARATHOM DIM LINE | |
| Lamp Shape | Cluster | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Length | 78 mm | |
| Diameter | 28mm | |
| Life Hours | 15000h | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base R7S | ||
Wattage 11.5 W | ||
Lamp Type LED | ||
Series PARATHOM DIM LINE | ||
Lamp Shape Cluster | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Length 78 mm | ||
Diameter 28mm | ||
Life Hours 15000h | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
Five year guarantee
Low energy consumption
Good all-around light emission
Fits into most R7s luminaires thanks to excentric base
Application
Hospitality
Domestic applications
Outdoor applications only in suitable luminaires
LED alternative to conventional R7s lamps
Dimmable
Low energy consumption
Good all-around light emission
Fits into most R7s luminaires thanks to excentric base
Application
Hospitality
Domestic applications
Outdoor applications only in suitable luminaires
LED alternative to conventional R7s lamps
Dimmable
