Sylvania H E40 LED Cluster Lamp 80 W, Cool White, Cluster shape
- RS Stock No.:
- 194-5870
- Mfr. Part No.:
- 28377
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 194-5870
- Mfr. Part No.:
- 28377
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | E40 | |
| Wattage | 80 W | |
| Lamp Type | LED | |
| Series | H | |
| Lamp Shape | Cluster | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Luminosity | 10500 lm | |
| Length | 195 mm | |
| Diameter | 200mm | |
| Life Hours | 50000h | |
| Current Rating | 71.2 A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base E40 | ||
Wattage 80 W | ||
Lamp Type LED | ||
Series H | ||
Lamp Shape Cluster | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Luminosity 10500 lm | ||
Length 195 mm | ||
Diameter 200mm | ||
Life Hours 50000h | ||
Current Rating 71.2 A | ||
- COO (Country of Origin):
- CN
Features
•Direct retrofit replacement for high-pressure mercury vapor lamps (HPMV)
•50,000 hours average rated lifetime
•Up to 71% energy saving compared to the standard high-pressure mercury vapor lamps
•Detachable 3.5mm jack plug microwave sensor allow to adjust hold-time and standby brightness level
•Mercury-free solution
•Lower maintenance cost
•High lumen efficacy
•Dual operating mode – compatible with HPMV magnetic ballast and also, suitable for AC direct mains 220-240V operation
•Up and down light distribution
•High surge voltage protection: 4kV
•Suitable for both open and enclosed luminaires.
•Wide light distribution.
•High switching cycles – 200,000X
•High colour rendering – CRI80
•Minimum and maximum operating temperature: -30°C to 50°C
•50,000 hours average rated lifetime
•Up to 71% energy saving compared to the standard high-pressure mercury vapor lamps
•Detachable 3.5mm jack plug microwave sensor allow to adjust hold-time and standby brightness level
•Mercury-free solution
•Lower maintenance cost
•High lumen efficacy
•Dual operating mode – compatible with HPMV magnetic ballast and also, suitable for AC direct mains 220-240V operation
•Up and down light distribution
•High surge voltage protection: 4kV
•Suitable for both open and enclosed luminaires.
•Wide light distribution.
•High switching cycles – 200,000X
•High colour rendering – CRI80
•Minimum and maximum operating temperature: -30°C to 50°C
Direct retrofit replacement for high-pressure mercury vapor lamps (HPMV)
50,000 hours average rated lifetime
Up to 71% energy saving compared to the standard high-pressure mercury vapor lamps
Detachable 3.5mm jack plug microwave sensor allow to adjust hold-time and standby brighness level
Mercury-free solution
Lower maintenance cost
High lumen efficacy
Dual operating mode - compatible with HPMV magnetic ballast and also, suitable for AC direct mains 220-240V operation
Up and down light distribution
High surge voltage protection: 4kV
Suitable for both open and enclosed luminaires.
Wide light distribution.
High switching cycles - 200,000X
High colour rendering
Minimum and maximum operating temperature: -30°C to 50°C
50,000 hours average rated lifetime
Up to 71% energy saving compared to the standard high-pressure mercury vapor lamps
Detachable 3.5mm jack plug microwave sensor allow to adjust hold-time and standby brighness level
Mercury-free solution
Lower maintenance cost
High lumen efficacy
Dual operating mode - compatible with HPMV magnetic ballast and also, suitable for AC direct mains 220-240V operation
Up and down light distribution
High surge voltage protection: 4kV
Suitable for both open and enclosed luminaires.
Wide light distribution.
High switching cycles - 200,000X
High colour rendering
Minimum and maximum operating temperature: -30°C to 50°C
