Osram P CLAS B E14 GLS LED Bulb 4 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 193-8208
- Mfr. Part No.:
- 4058075287785
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8208
- Mfr. Part No.:
- 4058075287785
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E14 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Series | P CLAS B | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED Filament | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 100 mm | |
| Diameter | 35mm | |
| Life Hours | 15000h | |
| Viewing Angle | 300° | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E14 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Series P CLAS B | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED Filament | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 100 mm | ||
Diameter 35mm | ||
Life Hours 15000h | ||
Viewing Angle 300° | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
PARATHOM Retrofit CLASSIC B | LED lamps, classic mini-candle shape
– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E14
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E14
– Mercury-free lamps
– Lifetime: up to 15,000 h
