Osram P RF CLAS B E14 GLS LED Bulb 2.8 W(25W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
193-8201
Mfr. Part No.:
4058075287648
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

2.8 W

Colour Temperature

2700K

Series

P RF CLAS B

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

100 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

<gteq/>80

Viewing Angle

300°

COO (Country of Origin):
CN

PARATHOM Retrofit CLASSIC B | LED lamps, classic mini-candle shape


– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E14
– Mercury-free lamps
– Lifetime: up to 15,000 h

LED Candle Filament 25W equiv. Non-Dimma