Osram P CLAS A E27 GLS LED Bulb 5.5 W(40W), 4000K, Cool White, GLS shape
- RS Stock No.:
- 193-8195
- Mfr. Part No.:
- 4058075292246
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8195
- Mfr. Part No.:
- 4058075292246
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 5.5 W | |
| Colour Temperature | 4000K | |
| Series | P CLAS A | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED | |
| Lamp Shape | GLS | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 112 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 5.5 W | ||
Colour Temperature 4000K | ||
Series P CLAS A | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED | ||
Lamp Shape GLS | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 112 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
PARATHOM CLASSIC A | LED lamps, classic bulb shape
– Low energy consumption
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– LED alternative to conventional lamps
– Mercury-free lamps
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– LED alternative to conventional lamps
– Mercury-free lamps
