Osram E27 GLS LED Bulb 7.5 W(75W), 2700K, GLS shape
- RS Stock No.:
- 193-8189
- Mfr. Part No.:
- 4058075287525
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8189
- Mfr. Part No.:
- 4058075287525
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 7.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Lamp Type | LED Filament | |
| Lamp Shape | GLS | |
| Luminosity | 1055 lm | |
| Diameter | 60mm | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 7.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Lamp Type LED Filament | ||
Lamp Shape GLS | ||
Luminosity 1055 lm | ||
Diameter 60mm | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
PARATHOM Retrofit CLASSIC A | LED lamps, classic bulb shape
– Lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E27
– Mercury-free lamps
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lower thermal output (compared with the standard reference product)
– Professional LED lamps for line voltage
– Beam angle: up to 300°
– Not dimmable
– Base: E27
– Mercury-free lamps
