Osram 2G11 PL LED Lamp 7 W, 4000K, Cool White, Linear shape

Stock information currently inaccessible
RS Stock No.:
193-8168
Mfr. Part No.:
4058075135383
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

2G11

Wattage

7 W

Colour Temperature

4000K

Lamp Type

LED

Lamp Shape

Linear

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1000 lm

Length

229.4 mm

Diameter

44mm

Life Hours

30000h

COO (Country of Origin):
CN
– LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
– Quick, simple and safe replacement
– Simple replacement thanks to similar design as conventional compact fluorescent lamps
– Low energy consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy