Osram G24q-3 PL LED Lamp 10 W, 3000K, Warm White, Linear shape
- RS Stock No.:
- 193-8166
- Mfr. Part No.:
- 4058075135246
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8166
- Mfr. Part No.:
- 4058075135246
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | G24q-3 | |
| Wattage | 10 W | |
| Colour Temperature | 3000K | |
| Lamp Type | LED | |
| Lamp Shape | Linear | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 920 lm | |
| Length | 171 mm | |
| Diameter | 35mm | |
| Life Hours | 30000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base G24q-3 | ||
Wattage 10 W | ||
Colour Temperature 3000K | ||
Lamp Type LED | ||
Lamp Shape Linear | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 920 lm | ||
Length 171 mm | ||
Diameter 35mm | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN
LED replacement for CFLni, 2 tubes, with 4-pin G24q base for ECG and AC mains operation
– LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
– Quick, simple and safe replacement
– Rotatable base around its longitudinal axis (± 90°)
– Low energy
– Single-ended four-pin plug-in G24q base
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Mercury-free lamps
– Quick, simple and safe replacement
– Rotatable base around its longitudinal axis (± 90°)
– Low energy
– Single-ended four-pin plug-in G24q base
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Mercury-free lamps
Areas of Application
– Supermarkets and department stores
– Walkways and corridors
– Hotels, restaurants
– Outdoor applications only in suitable luminaires
– Walkways and corridors
– Hotels, restaurants
– Outdoor applications only in suitable luminaires
