Osram G24d-2 PL LED Lamp 7 W, 4000K, Cool White, Linear shape
- RS Stock No.:
- 193-8160
- Mfr. Part No.:
- 4058075024939
- Brand:
- Osram
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.55
(exc. VAT)
£11.46
(inc. VAT)
- RS Stock No.:
- 193-8160
- Mfr. Part No.:
- 4058075024939
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | G24d-2 | |
| Wattage | 7 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED | |
| Lamp Shape | Linear | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 700 lm | |
| Length | 147.5 mm | |
| Diameter | 35mm | |
| Life Hours | 30000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base G24d-2 | ||
Wattage 7 W | ||
Colour Temperature 4000K | ||
Lamp Type LED | ||
Lamp Shape Linear | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 700 lm | ||
Length 147.5 mm | ||
Diameter 35mm | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN
OSRAM DULUX D LED EM & AC MAINS | LED replacement for CFLni, 2 tubes, with 2-pin G24d base for CCG and AC mains operation
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base

