Osram ST CLAS A E27 GLS LED Bulb 2.5 W(15W), 7500K, Green, GLS shape
- RS Stock No.:
- 193-8155
- Mfr. Part No.:
- 4058075816015
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8155
- Mfr. Part No.:
- 4058075816015
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 2.5 W | |
| Colour Temperature | 7500K | |
| Incandescent Equivalent Wattage | 15W | |
| Lamp Type | LED | |
| Series | ST CLAS A | |
| Lamp Shape | GLS | |
| Colour Tone | Green | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 45 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | <gteq/>15 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 2.5 W | ||
Colour Temperature 7500K | ||
Incandescent Equivalent Wattage 15W | ||
Lamp Type LED | ||
Series ST CLAS A | ||
Lamp Shape GLS | ||
Colour Tone Green | ||
Voltage Rating 220 → 240 V | ||
Luminosity 45 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering <gteq/>15 | ||
- COO (Country of Origin):
- CN
LED STAR DECO CLASSIC A | Colored LED lamps, classic bulb shape, with retrofit screw base
– Very low energy consumption
– Extremely long life
– Simple direct replacement for conventional incandescent lamps
– Low thermal output
– Suitable for indoors and outdoors
– LED lamps for line voltage
– Conventional light bulb shape
– Base: E27
– Not suitable for use with dimmers
– Mercury-free lamps
– Extremely long life
– Simple direct replacement for conventional incandescent lamps
– Low thermal output
– Suitable for indoors and outdoors
– LED lamps for line voltage
– Conventional light bulb shape
– Base: E27
– Not suitable for use with dimmers
– Mercury-free lamps
LED GLS 15W equiv. Non-Dimmable 1.6W/827
