Osram HQL LED PRO E40 LED Cluster Lamp 95 W, Cool White, Cluster shape

Stock information currently inaccessible
RS Stock No.:
193-8150
Mfr. Part No.:
4058075124981
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E40

Wattage

95 W

Series

HQL LED PRO

Lamp Type

LED

Lamp Shape

Cluster

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Length

270 mm

Diameter

110mm

Life Hours

50000h

Viewing Angle

360°

Current Rating

8.6 A

COO (Country of Origin):
CN

HQL LED PRO | LED replacement for HID lamps for outdoor application


– Replacement for HQL: Suitable for operation with conventional control gear for HQL
– Replacement for other HID: Suitable for operation with line voltage without control gear
– Saves up to 78 % energy when used as replacement for mercury vapor lamps (HQL)
– Effective thermal management for wide operating temperature range
– Low maintenance costs thanks to long lifetime
– Instant 100 % light, no warm-up time
– LED alternative for applications requiring a high luminous flux
– Power factor: 0.9
– Type of protection: IP65
– High surge protection: up to 4 kV (L-N)

LED HQL (Corn) Lamp 13,000 lumen 100W/84

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy