Osram PARATHOM E14 GLS LED Bulb 2.8 W(25W), 6500K, Cool Daylight, T26 shape

Stock information currently inaccessible
RS Stock No.:
193-8147
Mfr. Part No.:
4058075133426
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

2.8 W

Colour Temperature

6500K

Lamp Type

LED Filament

Incandescent Equivalent Wattage

25W

Series

PARATHOM

Lamp Shape

T26

Colour Tone

Cool Daylight

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

63 mm

Diameter

26mm

Life Hours

10000h

Colour Rendering

<gteq/>80

Viewing Angle

320°

COO (Country of Origin):
CN

PARATHOM SPECIAL T26 | Special LED lamps for refrigerators


– Low energy consumption
– Good all-around light emission
– Extremely small dimensions
– Mercury-free lamps