Osram LED Value PAR 16 GU10 LED Reflector Lamp 5 W, 6500K, Reflector shape
- RS Stock No.:
- 193-8137
- Mfr. Part No.:
- 4058075198647
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8137
- Mfr. Part No.:
- 4058075198647
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 6500K | |
| Lamp Type | LED | |
| Series | LED Value PAR 16 | |
| Lamp Shape | Reflector | |
| Luminosity | 350 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 6500K | ||
Lamp Type LED | ||
Series LED Value PAR 16 | ||
Lamp Shape Reflector | ||
Luminosity 350 lm | ||
- COO (Country of Origin):
- CN
LED VALUE PAR16 | LED reflector lamps PAR16 with retrofit pin base
– Ideal for economical spotlighting
– Alternative to line-voltage halogen lamps
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Shockproof and vibration-proof thanks to LED technology
– Professional thermal management
– LED lamps for line voltage
– Not dimmable
– Base: GU10
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Alternative to line-voltage halogen lamps
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Shockproof and vibration-proof thanks to LED technology
– Professional thermal management
– LED lamps for line voltage
– Not dimmable
– Base: GU10
– Mercury-free lamps
– Lifetime: up to 15,000 h
Areas of Application:
– Spotlighting for accents
– Domestic applications
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
– As a downlight for marking walkways, doors, stairs, etc.
– Atmospheric accent lighting throughout the home
– All domestic rooms, especially where the lamps are visible
– Domestic applications
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
– As a downlight for marking walkways, doors, stairs, etc.
– Atmospheric accent lighting throughout the home
– All domestic rooms, especially where the lamps are visible
