Osram LED Value PAR 16 GU10 LED Reflector Lamp 5 W, 2700K, Reflector shape

Stock information currently inaccessible
RS Stock No.:
193-8134
Mfr. Part No.:
4058075198586
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

COO (Country of Origin):
CN

LED VALUE PAR16 | LED reflector lamps PAR16 with retrofit pin base


– Ideal for economical spotlighting
– Alternative to line-voltage halogen lamps
– Very low energy consumption
– No UV and near-IR radiation in the light beam
– Shockproof and vibration-proof thanks to LED technology
– Professional thermal management
– LED lamps for line voltage
– Not dimmable
– Base: GU10
– Mercury-free lamps
– Lifetime: up to 15,000 h

Areas of Application:


– Spotlighting for accents
– Domestic applications
– Spotlighting heat-sensitive objects such as food, plants, etc.
– Outdoor applications only in suitable luminaires
– As a downlight for marking walkways, doors, stairs, etc.
– Atmospheric accent lighting throughout the home
– All domestic rooms, especially where the lamps are visible

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy