Osram P CLAS A E27 GLS LED Bulb 6.5 W(60W), 4000K, Cool White, GLS shape
- RS Stock No.:
- 193-8089
- Mfr. Part No.:
- 4058075162228
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8089
- Mfr. Part No.:
- 4058075162228
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 6.5 W | |
| Colour Temperature | 4000K | |
| Series | P CLAS A | |
| Incandescent Equivalent Wattage | 60W | |
| Lamp Type | LED Filament | |
| Lamp Shape | GLS | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 806 lm | |
| Length | 105 mm | |
| Sensor | Daylight | |
| Life Hours | 25000h | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 6.5 W | ||
Colour Temperature 4000K | ||
Series P CLAS A | ||
Incandescent Equivalent Wattage 60W | ||
Lamp Type LED Filament | ||
Lamp Shape GLS | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 806 lm | ||
Length 105 mm | ||
Sensor Daylight | ||
Life Hours 25000h | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
PARATHOM DAYLIGHT SENSOR CLASSIC A | Special LED lamps with daylight sensor, classic bulb shape
– Short payback period thanks to low energy consumption and maintenance costs
– Energy-saving lighting solution thanks to automatic switch off at daylight
– Safety through automatic switch-on at darkness
– Very long lifetime of up to 25,000 h
– Low energy consumption
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– Light sensors detect daylight on the basis of the spectral distribution
– LED alternative to conventional lamps
– High color consistency: ≤ 6 SDCM
– Mercury-free lamps
– Energy-saving lighting solution thanks to automatic switch off at daylight
– Safety through automatic switch-on at darkness
– Very long lifetime of up to 25,000 h
– Low energy consumption
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– Light sensors detect daylight on the basis of the spectral distribution
– LED alternative to conventional lamps
– High color consistency: ≤ 6 SDCM
– Mercury-free lamps
Areas of Application:
– Outdoor use in outdoor luminaires only (minimum IP65)
– Wherever constant lighting is necessary at night
– Wherever constant lighting is necessary at night
