Osram GY6.35 LED Capsule Bulb 3.3 W(35W), 2700K, Warm White, Capsule shape
- RS Stock No.:
- 193-8087
- Mfr. Part No.:
- 4058075271944
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 193-8087
- Mfr. Part No.:
- 4058075271944
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GY6.35 | |
| Wattage | 3.3 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 35W | |
| Lamp Shape | Capsule | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 400 lm | |
| Length | 50 mm | |
| Diameter | 18mm | |
| Life Hours | 15000h | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GY6.35 | ||
Wattage 3.3 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 35W | ||
Lamp Shape Capsule | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 400 lm | ||
Length 50 mm | ||
Diameter 18mm | ||
Life Hours 15000h | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
– Long lifetime of up to 15,000 h
– Low energy consumption
– Ideal for decorative and free-burning applications
– Low energy consumption
– Ideal for decorative and free-burning applications
