Osram E27 LED GLS Bulb 8.8 W, 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
191-7736
Mfr. Part No.:
4058075292550
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

8.8 W

Colour Temperature

2700K

Lamp Type

LED

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

112 mm

Diameter

66mm

Life Hours

25000h

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy