Osram PAR30 E27 LED Reflector Lamp 10 W, 2700K, Warm White, Reflector shape
- RS Stock No.:
- 191-7719
- Mfr. Part No.:
- 4058075264304
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 191-7719
- Mfr. Part No.:
- 4058075264304
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 10 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Series | PAR30 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 633 lm | |
| Length | 91 mm | |
| Diameter | 95mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 10 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Series PAR30 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 633 lm | ||
Length 91 mm | ||
Diameter 95mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
Osram PARATHOM DIM PAR30 Dimmable LED Reflector Lamp, E27, 2700K, with Retrofit Screw Base.
Osram Parathon PAR30 LED lamp bulbs are an economical, dimmable, reflector lamp bulb that gives you low energy consumption with high quality light with good colour rendering. A compact design, this lamp is a perfect LED alternative to standard PAR30 lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 220 to 240 V, with a rated wattage of 10 W, E27 lamp base and has an energy efficient rating A.
Features and Benefits.
• PARATHOM DIM PAR30 LED Reflector bulb.
• Retrofit Screw Base.
• Low energy consumption (10 kWh/1000h).
• Excellent light quality.
• Good colour rendering.
• Low maintenance.
• Single optic design.
• Alternative to standard PAR30 lamps.
• Compact design.
• Rated 10 W.
• Nominal voltage 220 to 240 V.
• 633 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 25,000 hours.
• E27 Lamp base.
• Mercury Free.
• Energy efficiency class A.
• Retrofit Screw Base.
• Low energy consumption (10 kWh/1000h).
• Excellent light quality.
• Good colour rendering.
• Low maintenance.
• Single optic design.
• Alternative to standard PAR30 lamps.
• Compact design.
• Rated 10 W.
• Nominal voltage 220 to 240 V.
• 633 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 25,000 hours.
• E27 Lamp base.
• Mercury Free.
• Energy efficiency class A.
Mounting Features.
• Length 91 mm.
• Diameter 95 mm.
• Outer bulb PAR95.
• Length 91 mm.
• Maximum diameter 95 mm.
• Diameter 95 mm.
• Outer bulb PAR95.
• Length 91 mm.
• Maximum diameter 95 mm.
Typical Applications.
• Shops.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• Only use outdoors with suitable luminaires.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• Only use outdoors with suitable luminaires.
Safety Advice.
Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.
FAQs.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
A
