Osram E27 LED Cluster Lamp 46 W, Cluster shape
- RS Stock No.:
- 191-7708
- Mfr. Part No.:
- 4058075127234
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 191-7708
- Mfr. Part No.:
- 4058075127234
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 46 W | |
| Lamp Type | LED | |
| Lamp Shape | Cluster | |
| Voltage Rating | 220 → 240 V | |
| Length | 195 mm | |
| Diameter | 80mm | |
| Life Hours | 50000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 46 W | ||
Lamp Type LED | ||
Lamp Shape Cluster | ||
Voltage Rating 220 → 240 V | ||
Length 195 mm | ||
Diameter 80mm | ||
Life Hours 50000h | ||
- COO (Country of Origin):
- CN
Osram HQL LED, IP65, 2700 K, Energy Saving E27 LED A+ Replacement for HID Lamps.
The HQL LED PRO is a replacement for HID lamps and operates with standard HQL control gear. This energy saving bulb will save you up to 78% energy used as a replacement for HQL mercury vapour lamps. This lamp bulb is the excellent LED alternative for supplying high 5400 lm luminous flux, light colour of warm white plus 50,000 hours of lamp life time and excellent for outdoor applications.
Features and Benefits.
• HQL LED PRO Lamp Bulb.
• Replacement for HID lamps.
• Operates with standard HQL control gear.
• Saves on up to 78% energy (on HQL Mercury lamps).
• 46W
• 220 to 240 V.
• Inrush current 3.6 A.
• Luminous flux 5400 lm.
• Warm white.
• 2700 k Colour temperature.
• Instant light.
• Beam angle 360°.
• Temperature range -20°C to +50°C.
• 50,000 Hours rated lamp life cycle.
• E27 Base.
• Energy consumption 16 kWh/1000h.
• Mercury Free.
• This lamp bulb is not dimmable.
• Replacement for HID lamps.
• Operates with standard HQL control gear.
• Saves on up to 78% energy (on HQL Mercury lamps).
• 46W
• 220 to 240 V.
• Inrush current 3.6 A.
• Luminous flux 5400 lm.
• Warm white.
• 2700 k Colour temperature.
• Instant light.
• Beam angle 360°.
• Temperature range -20°C to +50°C.
• 50,000 Hours rated lamp life cycle.
• E27 Base.
• Energy consumption 16 kWh/1000h.
• Mercury Free.
• This lamp bulb is not dimmable.
Typical Applications.
• Street lighting.
• Area lighting.
• Pedestrian areas.
• Parks.
• Industry.
• Outdoor applications (only with suitable luminaires).
• Area lighting.
• Pedestrian areas.
• Parks.
• Industry.
• Outdoor applications (only with suitable luminaires).
Safety Advice.
The bulb may be heavier that the bulb you are replacing so before installing the lamp bulb ensure the bulb holder can carry the weight of the replacement. This bulb is not suitable for operating with ignitors. Operation on the capacitor may lead to a reduction of the power factor on the system.
FAQS
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Standards
IP65, A+
