Osram 5 W E14 470 lm LED Linear Lamps 240 V 97 mm 35mm 40W

Stock information currently inaccessible
RS Stock No.:
187-6206
Mfr. Part No.:
4058075101210
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

97 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

<gteq/>80

COO (Country of Origin):
CN
Professional LED lamps for line voltage
Dimmable (with many common dimmers)
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 300°
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lamps with innovative LED "filament" technology
Areas of application
Domestic applications
General illumination
Outdoor use in outdoor luminaires only
Perfect for decorative installations