Osram E27 LED GLS Bulb 7.5 W(60W), 4000K, Cool White, A60 shape
- RS Stock No.:
- 187-6200
- Mfr. Part No.:
- 4058075100879
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 187-6200
- Mfr. Part No.:
- 4058075100879
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 7.5 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | A60 | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V | |
| Luminosity | 806 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 7.5 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape A60 | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
Luminosity 806 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
Professional LED lamps for line voltage
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor use in outdoor luminaires only
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor use in outdoor luminaires only
