Osram E14 LED GLS Bulb 2.5 W(25W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
176-8759
Mfr. Part No.:
4058075051881
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Lamp Type

LED Filament

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

100 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

=80%

COO (Country of Origin):
CN
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Clear lamps with innovative LED "filament" technology
Product features:
Professional LED lamps for line voltage
Dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: 300°