Osram B22 LED GLS Bulb 4 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 176-8755
- Mfr. Part No.:
- 4058075061736
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8755
- Mfr. Part No.:
- 4058075061736
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | B22 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 104 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | =80% | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base B22 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 104 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering =80% | ||
- COO (Country of Origin):
- CN
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
