Osram E14 LED GLS Bulb 4.5 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 176-8709
- Mfr. Part No.:
- 4058075817111
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 176-8709
- Mfr. Part No.:
- 4058075817111
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E14 | |
| Wattage | 4.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED Filament | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 110 mm | |
| Diameter | 45mm | |
| Life Hours | 20000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E14 | ||
Wattage 4.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED Filament | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 110 mm | ||
Diameter 45mm | ||
Life Hours 20000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
Product features
Professional LED lamps for line voltage
Dimmable (with many common dimmers)
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 300°
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Clear lamps with innovative LED "filament" technology
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
Professional LED lamps for line voltage
Dimmable (with many common dimmers)
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 300°
Product benefits
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Clear lamps with innovative LED "filament" technology
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Perfect for decorative installations
