Osram B22 LED GLS Bulb 4 W(40W), 2700K, Warm White, Mini Candle shape

Stock information currently inaccessible
RS Stock No.:
176-8698
Mfr. Part No.:
4058075061859
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

B22

Wattage

4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Lamp Shape

Mini Candle

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

470 lm

Length

94 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

<gteq/>80

COO (Country of Origin):
CN
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E14
Mercury-free lamps
Lifetime: up to 15,000 h

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy