Sylvania RefLED ES50 V3 GU10 LED Reflector Lamp 5 W(50W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 176-2982
- Mfr. Part No.:
- 27314
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 176-2982
- Mfr. Part No.:
- 27314
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 50W | |
| Lamp Type | LED | |
| Series | RefLED ES50 V3 | |
| Lamp Shape | Reflector | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V ac | |
| Luminosity | 345 lm | |
| Length | 54 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Current Rating | 40 mA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 50W | ||
Lamp Type LED | ||
Series RefLED ES50 V3 | ||
Lamp Shape Reflector | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V ac | ||
Luminosity 345 lm | ||
Length 54 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
Current Rating 40 mA | ||
- COO (Country of Origin):
- CN
Good every day quality from a brand you can trust. RefLED ES50 V3 delivers a cost effective solution to replacing halogen GU10 with LED offering 345lm of light equivalent to a 50W halogen lamp while extending lamp life to 15,000 hours. 36 degree beam angle in Warm white 4000K. Backed by a 3 year warranty. Compact cluster SMD Technology delivers a halogen look lens with high efficiency and good thermal control.
