Osram P CLAS A E27 GLS LED Candle Bulb 6.5 W, 4000K, Cool White
- RS Stock No.:
- 146-8140
- Mfr. Part No.:
- 4058075808270
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-8140
- Mfr. Part No.:
- 4058075808270
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 6.5 W | |
| Colour Temperature | 4000K | |
| Series | P CLAS A | |
| Dimmable | Yes | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 6.5 W | ||
Colour Temperature 4000K | ||
Series P CLAS A | ||
Dimmable Yes | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
Professional LED lamps for line voltage
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
