Osram P CLAS P E27 GLS LED Candle Bulb 2.8 W(25W), 2700K, Warm White, Mini Ball shape
- RS Stock No.:
- 146-8102
- Mfr. Part No.:
- 4058075815155
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-8102
- Mfr. Part No.:
- 4058075815155
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 2.8 W | |
| Colour Temperature | 2700K | |
| Series | P CLAS P | |
| Incandescent Equivalent Wattage | 25W | |
| Lamp Type | LED Filament | |
| Dimmable | No | |
| Lamp Shape | Mini Ball | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Length | 77 mm | |
| Diameter | 45mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 2.8 W | ||
Colour Temperature 2700K | ||
Series P CLAS P | ||
Incandescent Equivalent Wattage 25W | ||
Lamp Type LED Filament | ||
Dimmable No | ||
Lamp Shape Mini Ball | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Length 77 mm | ||
Diameter 45mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Beam angle: up to 300°
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
