Osram LED Capsule Bulb, No 1.8 W, 20W Incandescent Equivalent, 200 lm, 2700K, G4 Clear Warm White
- RS Stock No.:
- 146-8092
- Mfr. Part No.:
- 4058075811430
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-8092
- Mfr. Part No.:
- 4058075811430
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | G4 | |
| Wattage | 1.8 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | No | |
| Voltage Rating | 12 V | |
| Luminosity | 200 lm | |
| Length | 36 mm | |
| Diameter | 14mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base G4 | ||
Wattage 1.8 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable No | ||
Voltage Rating 12 V | ||
Luminosity 200 lm | ||
Length 36 mm | ||
Diameter 14mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
LED alternative to conventional low voltage lamps
Mercury-free lamps
Long lifetime of up to 15,000 h
Low energy consumption
Ideal for decorative and free-burning applications
Mercury-free lamps
Long lifetime of up to 15,000 h
Low energy consumption
Ideal for decorative and free-burning applications
