Osram P CLAS A E27 LED GLS Bulb 9 W(60W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
146-7982
Mfr. Part No.:
4058075815711
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

9 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Series

P CLAS A

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

806 lm

Length

116 mm

Life Hours

25000h

Colour Rendering

≥80

COO (Country of Origin):
CN
LED alternative to conventional lamps
High colour consistency: ≤ 6 SDCM
Mercury-free lamps
Short payback period thanks to low energy consumption and maintenance costs
Energy-saving lighting solution thanks to automatic switch off at daylight
Very long lifetime of up to 25,000 h
Automatic light switch off 15 seconds after the last motion detection
Illumination threshold for automatic switching: 10 lx
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time