Osram GU10 LED Reflector Bulb 4.3 W(50W) 4000K, Cool White
- RS Stock No.:
- 146-7974
- Mfr. Part No.:
- 4058075061187
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-7974
- Mfr. Part No.:
- 4058075061187
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | GU10 | |
| Wattage | 4.3 W | |
| Colour Temperature | 4000K | |
| Series | PARATHOM | |
| Incandescent Equivalent Wattage | 50W | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 350 lm | |
| Length | 52 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base GU10 | ||
Wattage 4.3 W | ||
Colour Temperature 4000K | ||
Series PARATHOM | ||
Incandescent Equivalent Wattage 50W | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 350 lm | ||
Length 52 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- DE
Shops
Hospitality
Museums, art galleries
Residential interiors
As a downlight for marking walkways, doors, stairs, etc.
Spotlighting for accents
Display cabinets and shop windows
Spotlighting heat-sensitive objects such as food, plants, etc.
Outdoor applications only in suitable luminaires
Low energy consumption
Easy replacement of halogen lamps due to compact full glass design and single optic
Instant 100 % light, no warm-up time
Ideal for economical spotlighting
Professional LED alternative to high voltage halogen lamps
Mercury-free lamps
Hospitality
Museums, art galleries
Residential interiors
As a downlight for marking walkways, doors, stairs, etc.
Spotlighting for accents
Display cabinets and shop windows
Spotlighting heat-sensitive objects such as food, plants, etc.
Outdoor applications only in suitable luminaires
Low energy consumption
Easy replacement of halogen lamps due to compact full glass design and single optic
Instant 100 % light, no warm-up time
Ideal for economical spotlighting
Professional LED alternative to high voltage halogen lamps
Mercury-free lamps
