Osram ST GLOBE E27 LED GLS Bulb 11 W(100W), 2700K, Warm White, Globe shape
- RS Stock No.:
- 146-7972
- Mfr. Part No.:
- 4058075808515
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-7972
- Mfr. Part No.:
- 4058075808515
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 11 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED Filament | |
| Series | ST GLOBE | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | No | |
| Lamp Shape | Globe | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 1521 lm | |
| Length | 138 mm | |
| Diameter | 95mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 11 W | ||
Colour Temperature 2700K | ||
Lamp Type LED Filament | ||
Series ST GLOBE | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable No | ||
Lamp Shape Globe | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 1521 lm | ||
Length 138 mm | ||
Diameter 95mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
LED lamps for line voltage
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Design, dimensions, luminous flux comparable to an incandescent lamp
Clear lamps with innovative LED "filament" technology
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Design, dimensions, luminous flux comparable to an incandescent lamp
Clear lamps with innovative LED "filament" technology
