Osram P CLAS A E27 LED GLS Bulb 5.5 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 146-7963
- Mfr. Part No.:
- 4058075027091
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-7963
- Mfr. Part No.:
- 4058075027091
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 5.5 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 40W | |
| Series | P CLAS A | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 470 lm | |
| Length | 110 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 5.5 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 40W | ||
Series P CLAS A | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 470 lm | ||
Length 110 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
LED alternative to conventional lamps
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
